Amphenol 69913-109LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 21.59mm |
| Housing Color | Grey |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69913-109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.