Amphenol 69916-008LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 6.99mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 33.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergCon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69916-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.