28-position, 2-row shrouded header with straight orientation and 2.54mm pitch. Features male pin contacts made of bronze with Gold, GXT plating and a mating length of 0.275 inches. Black housing, 8.84mm depth, and 38.35mm length. Rated for 500V AC, operating temperature range of -65°C to 125°C, and terminates via solder. Through-hole mount, RoHS compliant, and supplied in tray packaging.
Amphenol 69916-010LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 38.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69916-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.