Amphenol 69916-032 technical specifications.
| Contact Mating Length | 6.99mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Gender | Male |
| Number of Contacts | 72 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69916-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.