Amphenol 69924-006LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.31mm |
| Housing Color | Black |
| Length | 24.9mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69924-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.