
Shielded PCB receptacle, low profile right angle I/O connector featuring 8 positions across 2 rows with a 2.54mm pitch. Male pin contacts with tin, gold, and GXT plating offer a 3A current rating. Nylon insulation and a grey housing contribute to a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating between -40°C and 85°C.
Amphenol 69958-107LF technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69958-107LF to view detailed technical specifications.
No datasheet is available for this part.
