Amphenol 6E17C009PBF121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Series | 6E17 |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C009PBF121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.