Amphenol 6E17C009SAJ120 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 6E17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C009SAJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.