Amphenol 6E17C009SAJ220 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | 6E17 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C009SAJ220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.