Amphenol 6E17C015PAJ121 technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Number of Contacts | 15 |
| Series | 6E17 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C015PAJ121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
