Amphenol 6E17C025PAJ121 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C025PAJ121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.