Amphenol 6E17C037SAJ120 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17C037SAJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.