Amphenol 6E17H018EAJ201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 2.74mm |
| Series | 6E17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17H018EAJ201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.