Amphenol 6E17SC009SAJ120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 6E17SC009SAJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.