Amphenol 7-8648 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7-8648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.