Amphenol 7-8648-5 technical specifications.
| Current Rating | 15A |
| Depth | 41.27mm |
| Length | 18.26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7-8648-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
