Amphenol 70007-001 technical specifications.
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70007-001 to view detailed technical specifications.
No datasheet is available for this part.