Amphenol 70007-005LF technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70007-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
