
This Amphenol 70218-140LF connector features a 2mm terminal pitch, straight body orientation, and press-fit termination method. It has 24 contacts and is rated for operation between -55°C and 125°C. The connector is designed for through-hole mounting and has a product length of 11.93mm, depth of 15.8mm, and height of 17mm.
Amphenol 70218-140LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70218-140LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.