This 24-contact HDR hard metric through hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a product length of 11.93mm, depth of 15.8mm, and height of 17mm. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 1 amp per contact.
Amphenol 70218-151 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70218-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.