
This 24-contact HDR hard metric through hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for press-fit termination and has a maximum current rating of 1 amp per contact. The connector has a product length of 11.93mm, a product depth of 15.8mm, and a product height of 17mm. It operates within a temperature range of -55°C to 125°C.
Amphenol 70218-165LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 70218-165LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.