Amphenol 70227-102LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 4 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70227-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.