Amphenol 70228-102LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 23.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70228-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.