Amphenol 70229-103LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 47.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70229-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.