8-position, 4-row female power connector with 2mm pitch, designed for right-angle, through-hole mounting. Features copper alloy/bronze contacts with gold plating, rated for 3A current and 1kV AC voltage. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability rating. This lead-free, RoHS-compliant component offers 76 terminals and a single port.
Amphenol 70231-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Depth | 21.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70231-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.