Amphenol 70231-911 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 8Power |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70231-911 to view detailed technical specifications.
No datasheet is available for this part.