Amphenol 70232-111PLF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70232-111PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.