Amphenol 70232-129 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 70232 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70232-129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.