Amphenol 70233-112LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70233-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.