
48-position, 4-row male backplane connector with 2mm pitch. Features straight, through-hole mounting and press-fit termination. Contact material is bronze with tin, lead, and gold plating. Operating temperature range from -55°C to 125°C. Housing is white, natural color, with UL94 V-0 flammability rating.
Amphenol 70233-115 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70233-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
