Amphenol 70233-136 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70233-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.