Amphenol 70233-516 technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70233-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.