This Amphenol 70233-N145 connector features 48 hard metric contacts with a 2mm pitch, arranged in 4 rows, and is designed for press-fit termination. It has a straight body orientation and is rated for operation between -55°C and 125°C. The connector is suitable for through-hole mounting and has a maximum current rating of 1 amp per contact.
Amphenol 70233-N145 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70233-N145 to view detailed technical specifications.
No datasheet is available for this part.