The 70233-N173 is a 48-contact HDR backplane connector with a 2mm pitch, designed for use in applications where high-density connections are required. It features a hard metric design and a straight body orientation. The connector is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. Each contact has a maximum current rating of 1A.
Amphenol 70233-N173 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70233-N173 to view detailed technical specifications.
No datasheet is available for this part.