General purpose board connector featuring 96 contacts arranged in 4 rows with a 2mm pitch. This male, straight receptacle offers a press-fit termination and a 1A current rating. Constructed with bronze contacts plated in gold and tin, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The connector is lead-free, RoHS compliant, and designed for through-hole mounting.
Amphenol 70234-111LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70234-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.