Amphenol 70234-529LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70234-529LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.