Amphenol 70234-911LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 15.8mm |
| Housing Color | White |
| Length | 47.93mm |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 70234 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70234-911LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.