This 96-contact hard metric HDR connector features a 2mm pitch and 4-row configuration, with press fit termination method. It is designed for through hole mounting and has a maximum current rating of 1 amp per contact. The connector is suitable for use in a variety of applications, including backplane connectors.
Amphenol 70234-N115 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70234-N115 to view detailed technical specifications.
No datasheet is available for this part.