The 70235-N135 is a hard metric backplane connector with 192 HDR contacts and a 2mm terminal pitch. It features a straight body orientation and press fit termination method. This connector is designed for through hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range is -55°C to 125°C.
Amphenol 70235-N135 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70235-N135 to view detailed technical specifications.
No datasheet is available for this part.