Amphenol 70236-105 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70236-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.