Amphenol 70236-143 technical specifications.
| Mount | Through Hole |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70236-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.