Amphenol 70236-901 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 70236 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70236-901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.