Amphenol 70238-108 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70238-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.