Amphenol 70239-002 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70239-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.