Amphenol 70243-101 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 70243-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.