Amphenol 70243-111-LF technical specifications.
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 1300 |
| Packaging | Tray |
| Pitch | 4mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70243-111-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.