Amphenol 70245-101LF technical specifications.
| Depth | 18.96mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Bag |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70245-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.