Amphenol 70246-001LF technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70246-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.