Amphenol 70274-001 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70274-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.