Amphenol 70275-001LF technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70275-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.